Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 8/16-Bit, SPI 3.5" (88.90mm) 480 x 320 (HVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD-PAR-S035

DigiKey Part Number
568-LCD-PAR-S035-ND
Manufacturer
Manufacturer Product Number
LCD-PAR-S035
Description
GRAPHIC DISPLAY TFT - 3.5"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 8/16-Bit, SPI 3.5" (88.90mm) 480 x 320 (HVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
-
Backlight
-
Dot Pixels
480 x 320 (HVGA)
Interface
I2C, Parallel, 8/16-Bit, SPI
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,58000 €42,58 €
1035,08800 €350,88 €
10030,76840 €3.076,84 €
Manufacturers Standard Package
Unit Price without VAT:42,58000 €
Unit Price with VAT:50,67020 €