MFR Recommended

NRF51422-QFAB-R | |
|---|---|
cms-digikey-product-number | 4823-NRF51422-QFAB-RTR-ND - Tape & Reel (TR) 4823-NRF51422-QFAB-RCT-ND - Cut Tape (CT) 4823-NRF51422-QFAB-RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | NRF51422-QFAB-R |
cms-description | IC RF TXRX BLE 48QFN |
cms-customer-reference | |
cms-detailed-description | IC RF TxRx Only Bluetooth, General ISM > 1GHz ANT, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 128kB Flash, 16kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 12.6mA ~ 13.4mA | |
Current - Transmitting | 5.5mA ~ 16mA | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |


