
12038MA-48R-EE-00 | |
|---|---|
DigiKey Part Number | P122261-ND |
Manufacturer | |
Manufacturer Product Number | 12038MA-48R-EE-00 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 185.5 CFM (5.19m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 185.5 CFM (5.19m³/min) | |
Static Pressure | 2.970 in H2O (740.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 72.0dB | |
Power (Watts) | 39.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.820A | |
Voltage Range | 38 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 € | 50,52 € |
| 20 | 38,39500 € | 767,90 € |
| 40 | 36,71375 € | 1.468,55 € |
| Unit Price without VAT: | 50,52000 € |
|---|---|
| Unit Price with VAT: | 60,11880 € |










