
A01BC | |
|---|---|
DigiKey Part Number | A01BC-ND |
Manufacturer | |
Manufacturer Product Number | A01BC |
Description | LED CBI RED THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.7V 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A01BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

