
ST-32ETB103 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB103TR-ND - Tape & Reel (TR) 563-ST-32ETB103CT-ND - Cut Tape (CT) 563-ST-32ETB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETB103 |
Description | TRIMMER 10K OHM 0.125W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,97360 € | 24,34 € |
| 50 | 0,92080 € | 46,04 € |
| 100 | 0,87080 € | 87,08 € |
| 250 | 0,80836 € | 202,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76388 € | 381,94 € |
| 1.000 | 0,72175 € | 721,75 € |
| 1.500 | 0,69813 € | 1.047,19 € |
| 2.500 | 0,66942 € | 1.673,55 € |
| 3.500 | 0,65113 € | 2.278,95 € |
| 5.000 | 0,63228 € | 3.161,40 € |
| 6.000 | 0,62285 € | 3.737,10 € |
| 12.000 | 0,58823 € | 7.058,76 € |
| 12.500 | 0,58626 € | 7.328,25 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |









