
ST-32ETA101 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA101TR-ND - Tape & Reel (TR) 563-ST-32ETA101CT-ND - Cut Tape (CT) 563-ST-32ETA101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA101 |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,97560 € | 24,39 € |
| 50 | 0,92280 € | 46,14 € |
| 100 | 0,87260 € | 87,26 € |
| 250 | 0,81000 € | 202,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76544 € | 382,72 € |
| 1.000 | 0,72321 € | 723,21 € |
| 1.500 | 0,69954 € | 1.049,31 € |
| 2.500 | 0,67078 € | 1.676,95 € |
| 3.500 | 0,65245 € | 2.283,57 € |
| 5.000 | 0,63356 € | 3.167,80 € |
| 6.000 | 0,62411 € | 3.744,66 € |
| 12.000 | 0,58943 € | 7.073,16 € |
| 12.500 | 0,58744 € | 7.343,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



