
PS20-302R-PM | |
|---|---|
DigiKey Part Number | 563-1417-ND |
Manufacturer | |
Manufacturer Product Number | PS20-302R-PM |
Description | PRES SWITCH -100-300 KPA PNP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) Compound Female - M5 Box |
Datasheet | Datasheet |
EDA/CAD Models | PS20-302R-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | |
Output Type | PNP - Open Collector | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | 10.8V ~ 30V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Box | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,59000 € | 226,77 € |
| Unit Price without VAT: | 75,59000 € |
|---|---|
| Unit Price with VAT: | 89,95210 € |

