DC Motor Gearmotor 34 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG16B-300-AA-00

DigiKey Part Number
563-2088-ND
Manufacturer
Manufacturer Product Number
MG16B-300-AA-00
Description
GEARMOTOR 34 RPM 6V PLANETARY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 34 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
34 RPM
Torque - Rated (oz-in / mNm)
22.7 / 160
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.629" Dia (16.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.433" (11.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
300
Torque - Max Momentary (oz-in / mNm)
33.99 / 240
Operating Temperature
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,37000 €34,37 €
531,59000 €157,95 €
1030,46200 €304,62 €
3028,75533 €862,66 €
6027,72833 €1.663,70 €
12026,73792 €3.208,55 €
27025,62378 €6.918,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,37000 €
Unit Price with VAT:40,90030 €