
MG16B-240-AB-00 | |
|---|---|
DigiKey Part Number | 563-2087-ND |
Manufacturer | |
Manufacturer Product Number | MG16B-240-AB-00 |
Description | GEARMOTOR 40 RPM 12V PLANETARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 40 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 40 RPM | |
Torque - Rated (oz-in / mNm) | 17 / 120 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.629" Dia (16.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.433" (11.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 240 | |
Torque - Max Momentary (oz-in / mNm) | 25.49 / 180 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,31000 € | 36,31 € |
| 5 | 33,36600 € | 166,83 € |
| 10 | 32,17500 € | 321,75 € |
| 30 | 30,37167 € | 911,15 € |
| 60 | 29,28667 € | 1.757,20 € |
| 120 | 28,24083 € | 3.388,90 € |
| 270 | 27,08048 € | 7.311,73 € |
| Unit Price without VAT: | 36,31000 € |
|---|---|
| Unit Price with VAT: | 43,20890 € |

