
JT22-120-500 | |
|---|---|
DigiKey Part Number | 563-2037-ND |
Manufacturer | |
Manufacturer Product Number | JT22-120-500 |
Description | POT LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | - | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Low Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | Continuous | |
Resistive Material | - | |
Termination Style | Wire Leads | |
Actuator Type | Flatted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.866" Dia (22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,70000 € | 69,70 € |
| 5 | 64,60000 € | 323,00 € |
| 10 | 62,69700 € | 626,97 € |
| 30 | 60,00100 € | 1.800,03 € |
| 60 | 58,47883 € | 3.508,73 € |
| 120 | 57,08150 € | 6.849,78 € |
| Unit Price without VAT: | 69,70000 € |
|---|---|
| Unit Price with VAT: | 82,94300 € |

