Rocker Switch SPDT 15A (AC) 127 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELW115G12

DigiKey Part Number
563-ELW115G12-ND
Manufacturer
Manufacturer Product Number
ELW115G12
Description
SWITCH ROCKER SPDT 15A 127VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 127 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
127 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 70°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,42000 €16,42 €
1014,17700 €141,77 €
4012,96825 €518,73 €
8012,40163 €992,13 €
12012,08150 €1.449,78 €
28011,43761 €3.202,53 €
52010,98796 €5.713,74 €
Manufacturers Standard Package
Unit Price without VAT:16,42000 €
Unit Price with VAT:19,53980 €