



RS60E561MCN1JT | |
|---|---|
DigiKey Part Number | 493-6658-1-ND - Cut Tape (CT) 493-6658-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS60E561MCN1JT |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS60E561MCN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,45480 € | 22,74 € |
| 100 | 0,40980 € | 40,98 € |
| 500 | 0,33218 € | 166,09 € |
| 1.000 | 0,30770 € | 307,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28738 € | 574,76 € |
| 4.000 | 0,27049 € | 1.081,96 € |
| 6.000 | 0,26196 € | 1.571,76 € |
| 10.000 | 0,25247 € | 2.524,70 € |
| 14.000 | 0,24689 € | 3.456,46 € |
| 20.000 | 0,24150 € | 4.830,00 € |
| 24.000 | 0,23894 € | 5.734,56 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

