JUMT1475MHD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.011
Unit Price: 2,86000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 254
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: 0,00000 €
Datasheet
EverCAP UM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EverCAP UM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JUMT1475MHD

DigiKey Part Number
493-3294-ND
Manufacturer
Manufacturer Product Number
JUMT1475MHD
Description
CAP 4.7F 20% 2.7V T/H
Customer Reference
Detailed Description
4.7 F (EDLC) Supercapacitor 2.7 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
JUMT1475MHD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
4.7 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
400mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes