777918-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 4
Unit Price: 1.907,70000 €
Datasheet

Similar


NI
In Stock: 8
Unit Price: 1.702,86000 €
Counter/Timer DAQ Device PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

777918-01

DigiKey Part Number
2770-777918-01-ND
Manufacturer
Manufacturer Product Number
777918-01
Description
DAQ DEVICE COUNTER/TIMER PCI
Customer Reference
Detailed Description
Counter/Timer DAQ Device PCI SCSI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Counter/Timer
Type
DAQ Device
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
32 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
32 - Digital
Output Range
-
Output Resolution
-
Bidirectional Channels
32
Counter/Timers
4
Sampling Rate (Per Second)
1.35M - Multiplexed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes