
MTP29153R3ML01 | |
|---|---|
DigiKey Part Number | 3372-MTP29153R3ML01-ND |
Manufacturer | Coilmx |
Manufacturer Product Number | MTP29153R3ML01 |
Description | FIXED IND 3.3UH 30A 2.2 MOHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 30 A 2.2mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.748" W (28.00mm x 19.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,01984 € | 646,35 € |
| Unit Price without VAT: | 2,01984 € |
|---|---|
| Unit Price with VAT: | 2,40361 € |

