RB521CS30L-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2.585
Unit Price: 0,33000 €
Datasheet
Diode 30 V 100mA Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521CS30L-QYL

DigiKey Part Number
1727-RB521CS30L-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB521CS30L-QYL
Description
DIODE SCHOTTK 30V 100MA DFN10062
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
8pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03666 €366,60 €
20.0000,03328 €665,60 €
30.0000,03156 €946,80 €
50.0000,02963 €1.481,50 €
70.0000,02848 €1.993,60 €
100.0000,02737 €2.737,00 €
250.0000,02492 €6.230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03666 €
Unit Price with VAT:0,04363 €