Similar
Similar

RB520CS30L,315 | |
|---|---|
DigiKey Part Number | 1727-1748-2-ND - Tape & Reel (TR) 1727-1748-1-ND - Cut Tape (CT) 1727-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520CS30L,315 |
Description | DIODE SCHOTTK 30V 100MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | RB520CS30L,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07910 € | 7,91 € |
| 500 | 0,05804 € | 29,02 € |
| 1.000 | 0,05119 € | 51,19 € |
| 2.000 | 0,04542 € | 90,84 € |
| 5.000 | 0,03914 € | 195,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03526 € | 352,60 € |
| 20.000 | 0,03199 € | 639,80 € |
| 30.000 | 0,03032 € | 909,60 € |
| 50.000 | 0,02844 € | 1.422,00 € |
| 70.000 | 0,02733 € | 1.913,10 € |
| 100.000 | 0,02626 € | 2.626,00 € |
| 250.000 | 0,02389 € | 5.972,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |












