
PSMN2R6-80YSFX | |
|---|---|
DigiKey Part Number | 1727-PSMN2R6-80YSFXTR-ND - Tape & Reel (TR) 1727-PSMN2R6-80YSFXCT-ND - Cut Tape (CT) 1727-PSMN2R6-80YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R6-80YSFX |
Description | PSMN2R6-80YSF/SOT1023/4 LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 231A (Ta) 294W (Ta) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 127 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8191 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,56400 € | 15,64 € |
| 100 | 1,07710 € | 107,71 € |
| 500 | 0,88396 € | 441,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76788 € | 1.151,82 € |
| 3.000 | 0,72218 € | 2.166,54 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

