
PSMN025-100HSX | |
|---|---|
DigiKey Part Number | 1727-PSMN025-100HSXTR-ND - Tape & Reel (TR) 1727-PSMN025-100HSXCT-ND - Cut Tape (CT) 1727-PSMN025-100HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN025-100HSX |
Description | MOSFET 2N-CH 100V 29.5A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 29.5A (Ta) 68W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | PSMN025-100HSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 29.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 24.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2436pF @ 25V | |
Power - Max | 68W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,44400 € | 14,44 € |
| 100 | 0,98980 € | 98,98 € |
| 500 | 0,79566 € | 397,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55145 € | 827,17 € |
| 3.000 | 0,51213 € | 1.536,39 € |
| 4.500 | 0,49210 € | 2.214,45 € |
| 7.500 | 0,49023 € | 3.676,72 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

