
PSMN014-60HSX | |
|---|---|
DigiKey Part Number | 1727-PSMN014-60HSXTR-ND - Tape & Reel (TR) 1727-PSMN014-60HSXCT-ND - Cut Tape (CT) 1727-PSMN014-60HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN014-60HSX |
Description | MOSFET 2N-CH 60V 30A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 30A (Ta) 53W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1578pF @ 25V | |
Power - Max | 53W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,94300 € | 9,43 € |
| 100 | 0,63210 € | 63,21 € |
| 500 | 0,49884 € | 249,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43411 € | 651,16 € |
| 3.000 | 0,40152 € | 1.204,56 € |
| 4.500 | 0,38493 € | 1.732,18 € |
| 7.500 | 0,36939 € | 2.770,43 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

