Similar

PMEG60T20ELXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG60T20ELXD-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG60T20ELXD-QX |
Description | DIODE SCHOTTKY 60V 2A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 470 nA @ 60 V | |
Capacitance @ Vr, F | 210pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,06637 € | 298,67 € |
| 9.000 | 0,06025 € | 542,25 € |
| 13.500 | 0,05714 € | 771,39 € |
| 22.500 | 0,05363 € | 1.206,67 € |
| 31.500 | 0,05156 € | 1.624,14 € |
| 45.000 | 0,04954 € | 2.229,30 € |
| 112.500 | 0,04511 € | 5.074,88 € |
| Unit Price without VAT: | 0,06637 € |
|---|---|
| Unit Price with VAT: | 0,07898 € |







