
PMBT2369,235 | |
|---|---|
DigiKey Part Number | 1727-PMBT2369,235TR-ND - Tape & Reel (TR) 1727-PMBT2369,235CT-ND - Cut Tape (CT) 1727-PMBT2369,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2369,235 |
Description | TRANS NPN 15V 0.2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 400nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05560 € | 5,56 € |
| 500 | 0,04038 € | 20,19 € |
| 1.000 | 0,03545 € | 35,45 € |
| 2.000 | 0,03128 € | 62,56 € |
| 5.000 | 0,02675 € | 133,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02394 € | 239,40 € |
| 20.000 | 0,02157 € | 431,40 € |
| 30.000 | 0,02036 € | 610,80 € |
| 50.000 | 0,01901 € | 950,50 € |
| 70.000 | 0,01820 € | 1.274,00 € |
| 100.000 | 0,01742 € | 1.742,00 € |
| 250.000 | 0,01570 € | 3.925,00 € |
| 500.000 | 0,01464 € | 7.320,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










