
PESD1CANFD33L-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD1CANFD33L-QYLTR-ND - Tape & Reel (TR) 1727-PESD1CANFD33L-QYLCT-ND - Cut Tape (CT) 1727-PESD1CANFD33L-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CANFD33L-QYL |
Description | TVS DIODE 33VWM 36VC DFN10062 |
Customer Reference | |
Detailed Description | 36V (Typ) Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 36V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 9.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09490 € | 9,49 € |
| 500 | 0,06992 € | 34,96 € |
| 1.000 | 0,06184 € | 61,84 € |
| 2.000 | 0,05503 € | 110,06 € |
| 5.000 | 0,04763 € | 238,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04305 € | 430,50 € |
| 20.000 | 0,03919 € | 783,80 € |
| 30.000 | 0,03723 € | 1.116,90 € |
| 50.000 | 0,03502 € | 1.751,00 € |
| 70.000 | 0,03371 € | 2.359,70 € |
| 100.000 | 0,03244 € | 3.244,00 € |
| 250.000 | 0,03029 € | 7.572,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


