
NZX4V3A,133 | |
|---|---|
DigiKey Part Number | 1727-4748-1-ND - Cut Tape (CT) 1727-4748-3-ND - Tape & Box (TB) |
Manufacturer | Nexperia USA Inc. |
Manufacturer Product Number | NZX4V3A,133 |
Description | DIODE ZENER 4.1V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 4.1 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10420 € | 5,21 € |
| 100 | 0,09030 € | 9,03 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


