



NEH2000BYJ | |
|---|---|
DigiKey Part Number | 1727-NEH2000BYJTR-ND - Tape & Reel (TR) 1727-NEH2000BYJCT-ND - Cut Tape (CT) 1727-NEH2000BYJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEH2000BYJ |
Description | POWER MANAGEMENT ICS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 16-HWQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 625nA | |
Voltage - Supply | 2.5V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-HWQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52300 € | 15,23 € |
| 25 | 1,39080 € | 34,77 € |
| 100 | 1,24550 € | 124,55 € |
| 250 | 1,17620 € | 294,05 € |
| 500 | 1,13442 € | 567,21 € |
| 1.000 | 1,10003 € | 1.100,03 € |
| 2.500 | 1,06373 € | 2.659,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,04185 € | 5.209,25 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |





