
HPZR-C60X | |
|---|---|
DigiKey Part Number | 1727-HPZR-C60XTR-ND - Tape & Reel (TR) 1727-HPZR-C60XCT-ND - Cut Tape (CT) 1727-HPZR-C60XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C60X |
Description | DIODE ZENER 60V 962MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 68.9 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,13368 € | 66,84 € |
| 1.000 | 0,11944 € | 119,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09994 € | 299,82 € |
| 6.000 | 0,09091 € | 545,46 € |
| 9.000 | 0,08630 € | 776,70 € |
| 15.000 | 0,08112 € | 1.216,80 € |
| 21.000 | 0,07806 € | 1.639,26 € |
| 30.000 | 0,07508 € | 2.252,40 € |
| 75.000 | 0,06947 € | 5.210,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

