
BZX884-B33,315 | |
|---|---|
DigiKey Part Number | 1727-5628-2-ND - Tape & Reel (TR) 1727-5628-1-ND - Cut Tape (CT) 1727-5628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B33,315 |
Description | DIODE ZENER 33V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05324 € | 26,62 € |
| 1.000 | 0,04691 € | 46,91 € |
| 2.000 | 0,04156 € | 83,12 € |
| 5.000 | 0,03575 € | 178,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03215 € | 321,50 € |
| 20.000 | 0,02912 € | 582,40 € |
| 30.000 | 0,02758 € | 827,40 € |
| 50.000 | 0,02584 € | 1.292,00 € |
| 70.000 | 0,02481 € | 1.736,70 € |
| 100.000 | 0,02381 € | 2.381,00 € |
| 250.000 | 0,02162 € | 5.405,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

