



BC857QASZ | |
|---|---|
DigiKey Part Number | 1727-2245-2-ND - Tape & Reel (TR) 1727-2245-1-ND - Cut Tape (CT) 1727-2245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857QASZ |
Description | TRANS 2PNP 45V 100MA DFN1010B-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 350mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
EDA/CAD Models | BC857QASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2mA, 5V | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12420 € | 12,42 € |
| 500 | 0,09116 € | 45,58 € |
| 1.000 | 0,08047 € | 80,47 € |
| 2.000 | 0,07144 € | 142,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06164 € | 308,20 € |
| 10.000 | 0,05557 € | 555,70 € |
| 15.000 | 0,05247 € | 787,05 € |
| 25.000 | 0,04899 € | 1.224,75 € |
| 35.000 | 0,04693 € | 1.642,55 € |
| 50.000 | 0,04492 € | 2.246,00 € |
| 125.000 | 0,04052 € | 5.065,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


