Similar

BAS116LSYL | |
|---|---|
DigiKey Part Number | 1727-BAS116LSYLTR-ND - Tape & Reel (TR) 1727-BAS116LSYLCT-ND - Cut Tape (CT) 1727-BAS116LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116LSYL |
Description | DIODE STD 85V 325MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 85 V 325mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 325mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05120 € | 25,60 € |
| 1.000 | 0,04508 € | 45,08 € |
| 2.000 | 0,03993 € | 79,86 € |
| 5.000 | 0,03431 € | 171,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03084 € | 308,40 € |
| 20.000 | 0,02791 € | 558,20 € |
| 30.000 | 0,02642 € | 792,60 € |
| 50.000 | 0,02474 € | 1.237,00 € |
| 70.000 | 0,02375 € | 1.662,50 € |
| 100.000 | 0,02278 € | 2.278,00 € |
| 250.000 | 0,02066 € | 5.165,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



