
74LVC2244APW,118 | |
|---|---|
DigiKey Part Number | 1727-4030-2-ND - Tape & Reel (TR) 1727-4030-1-ND - Cut Tape (CT) 1727-4030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2244APW,118 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15432 € | 38,58 € |
| 500 | 0,14674 € | 73,37 € |
| 1.000 | 0,14048 € | 140,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13387 € | 334,67 € |
| 5.000 | 0,12988 € | 649,40 € |
| 7.500 | 0,12789 € | 959,18 € |
| 12.500 | 0,12568 € | 1.571,00 € |
| 17.500 | 0,12438 € | 2.176,65 € |
| 25.000 | 0,12314 € | 3.078,50 € |
| 62.500 | 0,12047 € | 7.529,38 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


