
74LVC1G123DP,125 | |
|---|---|
DigiKey Part Number | 1727-2238-2-ND - Tape & Reel (TR) 1727-2238-1-ND - Cut Tape (CT) 1727-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DP,125 |
Description | IC MMV 1-CIR 5.3-NS 8-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23840 € | 5,96 € |
| 100 | 0,20660 € | 20,66 € |
| 250 | 0,19144 € | 47,86 € |
| 500 | 0,18232 € | 91,16 € |
| 1.000 | 0,17543 € | 175,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16553 € | 496,59 € |
| 6.000 | 0,16099 € | 965,94 € |
| 9.000 | 0,15872 € | 1.428,48 € |
| 15.000 | 0,15620 € | 2.343,00 € |
| 21.000 | 0,15472 € | 3.249,12 € |
| 30.000 | 0,15331 € | 4.599,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










