New Product
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 3.5" (88.90mm) 640 x 480 (VGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-3.5-HDMI-HR-RSXP-CTU

DigiKey Part Number
757-NHD-3.5-HDMI-HR-RSXP-CTU-ND
Manufacturer
Manufacturer Product Number
NHD-3.5-HDMI-HR-RSXP-CTU
Description
3.5" HI-RES IPS HDMI TFT W/ CTP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 3.5" (88.90mm) 640 x 480 (VGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-3.5-HDMI-HR-RSXP-CTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
71.08mm W x 53.56mm H
Backlight
LED
Dot Pixels
640 x 480 (VGA)
Interface
HDMI, USB
Controller Type
LT6911C
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,70000 €69,70 €
Manufacturers Standard Package
Unit Price without VAT:69,70000 €
Unit Price with VAT:82,94300 €