Similar



NHD-0216MW-SB3 | |
|---|---|
DigiKey Part Number | NHD-0216MW-SB3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216MW-SB3 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight SPI 49.20mm x 24.40mm x 4.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0216MW-SB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.45mm H x 1.82mm W | |
Outline L x W x H | 49.20mm x 24.40mm x 4.50mm | |
Viewing Area | 36.22mm L x 11.40mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.34mm W x 0.53mm H | |
Interface | SPI | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Blue | |
Background Color | Black | |
Base Product Number |


