



NV6115-RA | |
|---|---|
DigiKey Part Number | 1913-NV6115-RATR-ND - Tape & Reel (TR) 1913-NV6115-RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NV6115-RA |
Description | MOSFET IPM 650V 8A 8-PWRVDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 8 A 8-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 8 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59400 € | 25,94 € |
| 25 | 2,38480 € | 59,62 € |
| 100 | 2,15470 € | 215,47 € |
| 250 | 2,04500 € | 511,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59594 € | 1.595,94 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

