
NTE0303MC-R | |
|---|---|
DigiKey Part Number | 811-NTE0303MC-RTR-ND - Tape & Reel (TR) 811-NTE0303MC-RCT-ND - Cut Tape (CT) 811-NTE0303MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE0303MC-R |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0303MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 5 | 6,81600 € | 34,08 € |
| 10 | 6,70500 € | 67,05 € |
| 25 | 6,56200 € | 164,05 € |
| 50 | 6,45540 € | 322,77 € |
| 100 | 6,35050 € | 635,05 € |
| 250 | 6,21428 € | 1.553,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,11298 € | 3.056,49 € |
| 1.000 | 6,01325 € | 6.013,25 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |











