



XRCGB25M000FFS1DR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000FFS1DR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000FFS1DR0CT-ND - Cut Tape (CT) 490-XRCGB25M000FFS1DR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000FFS1DR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±8ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,29960 € | 7,49 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,27560 € | 27,56 € |
| 250 | 0,26060 € | 65,15 € |
| 500 | 0,24980 € | 124,90 € |
| 1.000 | 0,23946 € | 239,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22843 € | 685,29 € |
| 6.000 | 0,21899 € | 1.313,94 € |
| 9.000 | 0,21364 € | 1.922,76 € |
| 15.000 | 0,20710 € | 3.106,50 € |
| 21.000 | 0,20291 € | 4.261,11 € |
| 30.000 | 0,19855 € | 5.956,50 € |
| 36.000 | 0,19636 € | 7.068,96 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

