



XRCGB25M000F1SBJR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F1SBJR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F1SBJR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F1SBJR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F1SBJR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21560 € | 5,39 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18724 € | 46,81 € |
| 500 | 0,17950 € | 89,75 € |
| 1.000 | 0,17206 € | 172,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16414 € | 492,42 € |
| 6.000 | 0,15735 € | 944,10 € |
| 9.000 | 0,15351 € | 1.381,59 € |
| 15.000 | 0,14880 € | 2.232,00 € |
| 21.000 | 0,14579 € | 3.061,59 € |
| 30.000 | 0,14265 € | 4.279,50 € |
| 36.000 | 0,14108 € | 5.078,88 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

