



PRF18AS471QB5RB | |
|---|---|
DigiKey Part Number | 490-12117-2-ND - Tape & Reel (TR) 490-12117-1-ND - Cut Tape (CT) 490-12117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18AS471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18AS471QB5RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,12590 € | 12,59 € |
| 500 | 0,11202 € | 56,01 € |
| 1.000 | 0,10687 € | 106,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07674 € | 306,96 € |
| 8.000 | 0,07364 € | 589,12 € |
| 12.000 | 0,07195 € | 863,40 € |
| 20.000 | 0,06994 € | 1.398,80 € |
| 28.000 | 0,06868 € | 1.923,04 € |
| 40.000 | 0,06741 € | 2.696,40 € |
| 100.000 | 0,06438 € | 6.438,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

