



NCP21XV103J03RA | |
|---|---|
DigiKey Part Number | 490-2456-2-ND - Tape & Reel (TR) 490-2456-1-ND - Cut Tape (CT) 490-2456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP21XV103J03RA |
Description | THERMISTOR NTC 10KOHM 3900K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3900K | |
B25/75 | - | |
B25/85 | 3934K | |
B25/100 | 3944K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,09250 € | 9,25 € |
| 500 | 0,08196 € | 40,98 € |
| 1.000 | 0,07807 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07268 € | 290,72 € |
| 8.000 | 0,06964 € | 557,12 € |
| 12.000 | 0,06798 € | 815,76 € |
| 20.000 | 0,06601 € | 1.320,20 € |
| 28.000 | 0,06478 € | 1.813,84 € |
| 40.000 | 0,06353 € | 2.541,20 € |
| 100.000 | 0,06056 € | 6.056,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











