
LBEE5XV2EA-802 | |
|---|---|
DigiKey Part Number | 490-LBEE5XV2EA-802TR-ND - Tape & Reel (TR) 490-LBEE5XV2EA-802CT-ND - Cut Tape (CT) 490-LBEE5XV2EA-802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5XV2EA-802 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2S, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW55573 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Receiving | 34mA ~ 55mA | |
Current - Transmitting | 26mA ~ 360mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 199-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 10 | 18,77400 € | 187,74 € |
| 25 | 17,82400 € | 445,60 € |
| 100 | 16,52080 € | 1.652,08 € |
| 250 | 16,18388 € | 4.045,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,45957 € | 14.459,57 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |











