DE11XRA100KN4AP01F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 2
Unit Price: 0,70000 €
Datasheet

Similar


Murata Electronics
In Stock: 302
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,26468 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,23852 €
Datasheet
10 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRA100KN4AP01F

DigiKey Part Number
490-16157-1-ND - Cut Tape (CT)
490-16157-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRA100KN4AP01F
Description
CAP CER 10PF 1.5KV SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRA100KN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42300 €4,23 €
500,32500 €16,25 €
1000,29490 €29,49 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,24427 €146,56 €
1.2000,22900 €274,80 €
1.8000,22136 €398,45 €
3.0000,21289 €638,67 €
4.2000,20794 €873,35 €
6.0000,20318 €1.219,08 €
7.2000,20092 €1.446,62 €
14.4000,19332 €2.783,81 €
15.0000,19291 €2.893,65 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €