


BNX028-01L | |
|---|---|
DigiKey Part Number | 490-12524-2-ND - Tape & Reel (TR) 490-12524-1-ND - Cut Tape (CT) 490-12524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX028-01L |
Description | FILTER LC 47UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 47µF 20 A 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX028-01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 30kHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 20 A | |
Values | C = 47µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 105°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 16V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,13600 € | 41,36 € |
| 25 | 3,81440 € | 95,36 € |
| 50 | 3,58840 € | 179,42 € |
| 100 | 3,37540 € | 337,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,98670 € | 1.194,68 € |
| 800 | 2,80926 € | 2.247,41 € |
| 1.200 | 2,71033 € | 3.252,40 € |
| 2.000 | 2,60332 € | 5.206,64 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |










