
BLM15PX601SZ1D | |
|---|---|
DigiKey Part Number | 490-16655-2-ND - Tape & Reel (TR) 490-16655-1-ND - Cut Tape (CT) 490-16655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX601SZ1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 900mA 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX601SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04300 € | 4,30 € |
| 250 | 0,03708 € | 9,27 € |
| 500 | 0,03296 € | 16,48 € |
| 1.000 | 0,02915 € | 29,15 € |
| 5.000 | 0,02133 € | 106,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01835 € | 183,50 € |
| 20.000 | 0,01829 € | 365,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










