



BHX1-2430-SM | |
|---|---|
DigiKey Part Number | BHX1-2430-SM-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-2430-SM |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-2430-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,58170 € | 58,17 € |
| 300 | 0,53223 € | 159,67 € |
| 500 | 0,51070 € | 255,35 € |
| 1.000 | 0,48288 € | 482,88 € |
| 2.500 | 0,44841 € | 1.121,02 € |
| 5.000 | 0,42397 € | 2.119,85 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

