


ABG-174 | |
|---|---|
DigiKey Part Number | ABG-174-ND |
Manufacturer | |
Manufacturer Product Number | ABG-174 |
Description | BATTERY CONTACT SPRING AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AA Cell |
Datasheet | Datasheet |
EDA/CAD Models | ABG-174 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,14920 € | 7,46 € |
| 100 | 0,14110 € | 14,11 € |
| 300 | 0,12913 € | 38,74 € |
| 500 | 0,12390 € | 61,95 € |
| 1.000 | 0,11715 € | 117,15 € |
| 2.500 | 0,10879 € | 271,98 € |
| 5.000 | 0,10286 € | 514,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




