Direct
Parametric Equivalent
Parametric Equivalent




MP6540HGU-P | |
|---|---|
DigiKey Part Number | 1589-MP6540HGU-PTR-ND - Tape & Reel (TR) 1589-MP6540HGU-PCT-ND - Cut Tape (CT) 1589-MP6540HGU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6540HGU-P |
Description | 50V, 5A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5A | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN | |
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,09200 € | 50,92 € |
| 25 | 4,71880 € | 117,97 € |
| 100 | 4,30860 € | 430,86 € |
| 250 | 4,11312 € | 1.028,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,99524 € | 1.997,62 € |
| 1.000 | 3,89824 € | 3.898,24 € |
| 1.500 | 3,84965 € | 5.774,48 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |











