



5041851000 | |
|---|---|
DigiKey Part Number | WM10572TR-ND - Tape & Reel (TR) WM10572CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5041851000 |
Description | CONN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5041851000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03570 € | 3,57 € |
| 250 | 0,03348 € | 8,37 € |
| 500 | 0,03188 € | 15,94 € |
| 1.000 | 0,03035 € | 30,35 € |
| 2.500 | 0,02844 € | 71,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02390 € | 717,00 € |
| 60.000 | 0,02276 € | 1.365,60 € |
| 90.000 | 0,02212 € | 1.990,80 € |
| 150.000 | 0,02134 € | 3.201,00 € |
| 210.000 | 0,02084 € | 4.376,40 € |
| 300.000 | 0,02032 € | 6.096,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |
















