
2175011113 | |
|---|---|
DigiKey Part Number | 900-2175011113-ND |
Manufacturer | |
Manufacturer Product Number | 2175011113 |
Description | PRE-CRIMP BK F-S 225MM 24AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175011113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,50100 € | 25,05 € |
| 100 | 0,47710 € | 47,71 € |
| 250 | 0,44724 € | 111,81 € |
| 500 | 0,42586 € | 212,93 € |
| 1.000 | 0,40552 € | 405,52 € |
| 2.500 | 0,38014 € | 950,35 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

