



2125700200 | |
|---|---|
DigiKey Part Number | 900-2125700200-ND |
Manufacturer | |
Manufacturer Product Number | 2125700200 |
Description | 824~2170MHZ FLEXIBLE ANT SIDE-FE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2125700200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | -0.45dBi, 1.76dBi | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78300 € | 17,83 € |
| 30 | 1,60533 € | 48,16 € |
| 100 | 1,46450 € | 146,45 € |
| 250 | 1,38516 € | 346,29 € |
| 500 | 1,33728 € | 668,64 € |
| 1.000 | 1,29789 € | 1.297,89 € |
| 2.500 | 1,25630 € | 3.140,75 € |
| 5.000 | 1,23124 € | 6.156,20 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |









