
2077781402 | |
|---|---|
DigiKey Part Number | 900-2077781402-ND |
Manufacturer | |
Manufacturer Product Number | 2077781402 |
Description | PLUG ASSY 2CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,03960 € | 25,99 € |
| 50 | 0,98980 € | 49,49 € |
| 100 | 0,94250 € | 94,25 € |
| 250 | 0,88348 € | 220,87 € |
| 500 | 0,84130 € | 420,65 € |
| 1.600 | 0,77502 € | 1.240,03 € |
| 3.200 | 0,73804 € | 2.361,73 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

